
Conductive plastic potentiometer with 100kΩ resistance and 20% tolerance. Features a linear taper, 0.25W power dissipation, and 200V voltage rating. Operates from -40°C to 125°C with 5% linearity and a single turn. Panel mount, through-hole termination with pin leads.
Bourns 3310Y-001-104L technical specifications.
| Depth | 9.53mm |
| Height | 17.88mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 3310 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| Weight | 4.5g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3310Y-001-104L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
