
The 3310Y-001-202 is a linear variable resistor with a resistance of 2kR and a tolerance of 20%. It has a single turn and is designed for panel mount applications. The resistor is constructed from conductive plastic and has a maximum power dissipation of 250mW. It is available in a bulk packaging with 50 units per package. The operating temperature range is from -40°C to 125°C.
Sign in to ask questions about the Bourns 3310Y-001-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3310Y-001-202 technical specifications.
| Height | 4.06mm |
| Lead Free | Contains Lead |
| Length | 9.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 2kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | Pro Audio 3310 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Width | 9.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3310Y-001-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.