
The Bourns 3310Y-001-504 is a conductive plastic potentiometer with a resistance of 500kR and a tolerance of 20%. It has a linear taper and is designed for panel mount applications. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is not RoHS compliant and contains lead. The potentiometer measures 9.52mm in length and width, and 4.06mm in height, with a weight of 0.158733oz.
Sign in to ask questions about the Bourns 3310Y-001-504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3310Y-001-504 technical specifications.
| Height | 4.06mm |
| Lead Free | Contains Lead |
| Length | 9.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 500kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | Pro Audio 3310 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.158733oz |
| Width | 9.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3310Y-001-504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
