The 3310Y-011-102 is a single-gang, single-turn variable resistor with a resistance of 1kR. It operates within a temperature range of -40°C to 125°C and is constructed with conductive plastic. This resistor is not RoHS compliant and has a linear taper. It is terminated with a pin and weighs approximately 0.158733 ounces.
Sign in to ask questions about the Bourns 3310Y-011-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3310Y-011-102 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Weight | 0.158733oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3310Y-011-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.