The Bourns 3310Y-111-103 is a conductive plastic variable resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a linear taper and a resistance of 10kR. The resistor is not RoHS compliant and has a weight of 0.158733oz. It is a single gang, single turn variable resistor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3310Y-111-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Weight | 0.158733oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3310Y-111-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.