10k Ohm linear taper potentiometer with 250mW power dissipation. Features a conductive plastic resistive element and pin termination. Designed for panel or through-hole mounting with a single gang and single turn. Operating temperature range from -40°C to 125°C. Actuator measures 0.125-inch diameter and 0.75-inch length.
Checking distributor stock and pricing after the page loads.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.75inch |
| Depth | 9.53mm |
| Length | 17.88mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 3310 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 4.5g |
| RoHS | Compliant |