
Surface mount trimmer potentiometer featuring a 2kΩ resistance with a 20% tolerance. This cermet resistor operates within a temperature range of -55°C to 125°C and offers a maximum power dissipation of 100mW. The component has a compact 2x2mm body size, a 500V DC rated voltage, and is supplied on tape and reel.
Bourns 3312J-1-202E technical specifications.
| Body Height | 2mm |
| Depth | 2.8mm |
| Height | 0.067inch |
| Length | 2.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3312 |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.0321g |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3312J-1-202E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
