
Surface mount general purpose cermet trimmer resistor with 20kR resistance and 20% tolerance. Features a 500V DC rated voltage, 100mW max power dissipation, and a single turn design. Operates across a wide temperature range from -55°C to 125°C. Compact dimensions of 2.5mm length, 2.5mm width, and 2.8mm depth. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3312J-1-203E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 2.8mm |
| Height | 1.7mm |
| Length | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3312 |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.0321g |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3312J-1-203E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.