Trimmer, Cermet, 0.125W, 10ohm, 20% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 1214, 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT
Bourns 3313J-1-100E technical specifications.
| Depth | 3.5mm |
| Height | 0.087inch |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3313 - Sealed |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.