
Cermet trimmer resistor, 100 Ohm resistance with 20% tolerance, rated at 0.125W (125mW) power dissipation. Features a linear taper, single turn, and J-hook termination for surface mounting. Operates within a temperature range of -55°C to 125°C, with a DC rated voltage of 500V. This component is halogen-free and RoHS compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3313J-1-101E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Depth | 3.2mm |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3313 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| DC Rated Voltage | 500V |
| Weight | 0.01oz |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3313J-1-101E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
