
Cermet trimmer potentiometer, 1kΩ resistance with 20% tolerance, rated at 0.125W (125mW) maximum power dissipation and 200V DC rated voltage. Features a single turn, linear taper, and J-hook termination for surface mounting. Operates across a temperature range of -55°C to 125°C. Dimensions are 3.2mm length, 3.2mm width, and 2.2mm height, with a depth of 3.5mm. This component is RoHS compliant and packaged in tape and reel.
Bourns 3313J-1-102E technical specifications.
| Depth | 3.5mm |
| Height | 2.2mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3313 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| Type | Potentiometer |
| DC Rated Voltage | 200V |
| Weight | 0.283g |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3313J-1-102E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
