
Cermet trimmer potentiometer, 10kΩ resistance with 20% tolerance. Features a 0.125W power rating, 500V DC rated voltage, and a linear taper. This single-turn, surface-mount component operates from -55°C to 125°C and is halogen-free and RoHS compliant. Termination is J-hook, with dimensions of 3.2mm (L) x 3.2mm (W) x 2.2mm (H).
Bourns 3313J-1-103E technical specifications.
| Color | Natural |
| Depth | 3.5mm |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3313 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 283mg |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3313J-1-103E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
