
Surface mount cermet trimmer resistor with 20kR resistance and 20% tolerance. Features a linear taper and single turn design, operating across a -55°C to 125°C temperature range. Rated for 200V DC, it offers a maximum power dissipation of 125mW. Dimensions are 3.2mm length, 3.5mm depth, and 2.2mm height. This RoHS compliant component is supplied in tape and reel packaging.
Bourns 3313J-1-203E technical specifications.
| Color | Natural |
| Depth | 3.5mm |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3313 |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 283mg |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3313J-1-203E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.