
The Bourns Trimpot 3313 Sealed is a 3-pin square surface mount variable resistor with a resistance of 50 ohms and a tolerance of 20%. It has a maximum power dissipation of 125 milliwatts and operates over a temperature range of -55°C to 125°C. The resistor is packaged in a tape and reel format with 1000 units per package and is compliant with RoHS regulations.
Bourns 3313J-1-500E technical specifications.
| Depth | 3.5mm |
| Height | 2.2mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3313 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.