
Cermet trimmer potentiometer, 50kΩ resistance with 20% tolerance. Features 0.125W power dissipation, 200V voltage rating, and a linear taper. This single-turn, surface-mount component has J-hook terminations and operates within a -55°C to 125°C temperature range. It is halogen-free and RoHS compliant.
Bourns 3313J-1-503E technical specifications.
| Color | Natural |
| Depth | 3.5mm |
| Height | 2.2mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3313 |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.283g |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3313J-1-503E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
