
The Bourns Trimpot 3313 Sealed is a surface mount variable resistor with a resistance of 100 ohms and a tolerance of 20%. It has a maximum power dissipation of 125 milliwatts and can operate within a temperature range of -55°C to 125°C. The resistor is packaged in a tape and reel format with 1000 units per package. It is RoHS compliant and features a cermet technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3313J-2-101E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 3.5mm |
| Height | 0.087inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3313 - Sealed |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3313J-2-101E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.