Bourns 3313S-1-101E technical specifications.
| Height | 0.211inch |
| Length | 0.142inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3313 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.283g |
| Width | 0.146inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3313S-1-101E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.