Surface mount cermet trimmer resistor with 10kR resistance and 20% tolerance. Features a linear taper, 125mW power dissipation, and a single turn design. Operates across a temperature range of -55°C to 125°C. Terminated with J-hook leads and packaged on tape and reel.
Bourns 3313S-1-103E technical specifications.
| Color | Natural |
| Depth | 3.71mm |
| Height | 0.211inch |
| Lead Free | Contains Lead |
| Length | 3.61mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3313 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| Weight | 0.283g |
| Width | 0.146inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3313S-1-103E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.