Bourns 3313S-1-105E technical specifications.
| Package/Case | SMD/SMT |
| Color | Natural |
| Height | 0.205inch |
| Lead Free | Contains Lead |
| Length | 0.142inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3313 - Sealed |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 77.4mg |
| Width | 0.146inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3313S-1-105E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
