
The Bourns Trimpot 3313 Sealed Cermet Resistor features a resistance of 20kR with a tolerance of 20%. It has a maximum power dissipation of 125mW and is designed for surface mount applications. The resistor operates within a temperature range of -55°C to 125°C and is packaged in tape and reel format. The device is RoHS compliant and constructed using CERMET technology.
Bourns 3313X-1-203E technical specifications.
| Depth | 3.5mm |
| Height | 0.087inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3313 - Sealed |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3313X-1-203E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
