
The Bourns Trimpot 3314 Sealed Linear 10R 20% 250mW Surface Mount is a cermet variable resistor with a linear taper. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is surface mountable and packaged in tape and reel. It is RoHS compliant and has a resistance of 10R with a tolerance of 20%. The maximum power dissipation is 250mW.
Bourns 3314G-1-100E technical specifications.
| Depth | 6.2mm |
| Height | 0.1inch |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 20% |
| Weight | 0.283g |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314G-1-100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.