
Cermet trimmer potentiometer with 1k Ohm resistance and 20% tolerance. Features a linear taper, 0.25W power dissipation, and a single mechanical and electrical turn. Surface mountable with gull wing SMD termination, measuring 5mm x 6.2mm x 2.55mm. Operates from -55°C to 125°C and is RoHS compliant. Packaged in tape and reel.
Sign in to ask questions about the Bourns 3314G-1-102E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3314G-1-102E technical specifications.
| Color | Natural |
| Depth | 6.2mm |
| Height | 2.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 20% |
| Weight | 0.283g |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314G-1-102E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
