
Cermet trimmer potentiometer, 10kR resistance with 20% tolerance, rated for 0.25W (250mW) power dissipation and 300V voltage. Features a linear taper, single electrical and mechanical turn, and gull wing SMD terminations for surface mounting. Encased in a compact 5mm x 6.2mm x 2.55mm package, operating across a -55°C to 125°C temperature range. RoHS compliant and supplied on tape and reel.
Bourns 3314G-1-103E technical specifications.
| Package/Case | SMD/SMT |
| Color | Natural |
| Depth | 6.2mm |
| Height | 2.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 283mg |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314G-1-103E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
