
Cermet trimmer potentiometer, 0.25W power rating, 100kΩ resistance with 20% tolerance. Features a linear taper, single turn, and operates within a -55°C to +125°C temperature range. This surface mount component utilizes gull wing terminations and is housed in a 4mm rectangular SMD/SMT package. Rated for 300V AC/DC, it is RoHS compliant and supplied on tape and reel.
Bourns 3314G-1-104E technical specifications.
| Package/Case | SMD/SMT |
| Color | Natural |
| Depth | 6.2mm |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3314G |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.283g |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314G-1-104E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.