
Surface mount variable resistor with 20 Ohm resistance and 20% tolerance. Features a cermet element, linear taper, and gull wing termination for reliable connections. Rated for 0.25W power dissipation and 500V DC, operating across a -55°C to 125°C temperature range. Packaged in tape and reel for automated assembly.
Bourns 3314G-1-200E technical specifications.
| Depth | 6.2mm |
| Height | 0.1inch |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 20R |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 20% |
| DC Rated Voltage | 500V |
| Weight | 0.283g |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314G-1-200E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
