
Cermet trimmer resistor with 2k Ohm resistance and 20% tolerance. Features 0.25W power dissipation, 1 mechanical and 1 electrical turn, and a linear taper. Surface mountable with gull wing termination, measuring 5mm x 6.2mm x 2.55mm. Operates from -55°C to 125°C, is RoHS compliant, and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3314G-1-202E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3314G-1-202E technical specifications.
| Color | Natural |
| Depth | 6.2mm |
| Height | 2.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3314 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 20% |
| Weight | 0.283g |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314G-1-202E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
