
Cermet trimmer potentiometer, 0.25W power dissipation, 20kΩ resistance with 20% tolerance. Features a single turn, linear taper, and gull wing termination for surface mount applications. Operates from -55°C to 125°C with a voltage rating of 300V AC/DC. Packaged in tape and reel, this RoHS compliant component measures 5mm x 4.5mm x 2.55mm.
Bourns 3314G-1-203E technical specifications.
| Package/Case | SMD/SMT |
| Color | Natural |
| Depth | 6.2mm |
| Height | 2.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3314 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.283g |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314G-1-203E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
