
The Trimpot 3314 Sealed Cermet resistor is a surface mount variable resistor with a resistance of 2.5kR and a tolerance of 20%. It has a maximum power dissipation of 250mW and operates within a temperature range of -55°C to 125°C. The resistor is packaged in tape and reel quantities of 500 and is RoHS compliant.
Bourns 3314G-1-252E technical specifications.
| Depth | 6.2mm |
| Height | 0.1inch |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 2.5kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 20% |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314G-1-252E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
