Cermet trimmer potentiometer, 500 Ohm resistance with 20% tolerance, rated for 0.25W power dissipation. Features a linear taper, single turn adjustment, and a cermet resistive element. Surface mountable with gull wing terminations, packaged in tape and reel. Operating temperature range from -55°C to 125°C, with a voltage rating of 300V.
Bourns 3314G-1-501E technical specifications.
| Package/Case | SMD/SMT |
| Color | Natural |
| Depth | 6.2mm |
| Height | 2.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.283g |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314G-1-501E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.