
Cermet trimmer potentiometer with 5kR resistance and 20% tolerance. Features a linear taper, 0.25W power dissipation, and 1 electrical/mechanical turn. Surface mountable with gull wing termination, measuring 5mm (length) x 6.2mm (depth) x 2.55mm (height). Operates from -55°C to 125°C, packaged in tape and reel. RoHS compliant.
Bourns 3314G-1-502E technical specifications.
| Color | Natural |
| Depth | 6.2mm |
| Height | 2.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.283g |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314G-1-502E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
