
The Trimpot 3314 Sealed is a cermet variable resistor with a resistance of 50 ohms and a tolerance of 20%. It has a maximum power dissipation of 250 milliwatts and is available in a 4-pin gull wing package. The resistor is RoHS compliant and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. It is available in a tape and reel packaging with 500 units per package.
Bourns 3314G-2-500E technical specifications.
| Depth | 6.2mm |
| Height | 0.1inch |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314G-2-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.