
Cermet trimmer potentiometer with 200 Ohm resistance and 20% tolerance. Features a 0.25W power rating and a single mechanical and electrical turn. Surface mountable with J-hook termination, packaged on tape and reel. Operates across a temperature range of -55°C to 125°C with a 300V DC rating. Dimensions are 5mm x 5mm x 2.55mm.
Bourns 3314J-1-201E technical specifications.
| Color | Natural |
| Depth | 5mm |
| Height | 2.55mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200R |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3314 |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.283g |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314J-1-201E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
