The Trimpot 3314 Sealed Cermet resistor features a resistance of 2kR with a tolerance of 20%. It has a maximum power dissipation of 250mW and is designed for surface mount applications. The resistor operates within a temperature range of -55°C to 125°C. It is available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Bourns 3314J-1-202G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3314J-1-202G technical specifications.
| Height | 0.1inch |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 2kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314J-1-202G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.