
Cermet trimmer potentiometer, 0.25W power dissipation, 2MΩ resistance with 20% tolerance. Features a linear taper, single turn, and J-hook termination for surface mounting. Operates across a -55°C to 125°C temperature range. Packaged in tape and reel, this rectangular component measures 4mm in size and is RoHS compliant.
Bourns 3314J-1-205E technical specifications.
| Color | Natural |
| Depth | 5mm |
| Height | 0.1inch |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2MR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| Weight | 0.283g |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314J-1-205E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
