
Surface mount variable resistor with 25kR resistance and 20% tolerance. Features a cermet element, linear taper, and a single turn design. Rated for 0.25W maximum power dissipation and operates across a temperature range of -55°C to 125°C. Packaged on tape and reel for automated assembly.
Bourns 3314J-1-253E technical specifications.
| Color | Natural |
| Depth | 4.5mm |
| Height | 0.1inch |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 25kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 285mg |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314J-1-253E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
