
The Bourns Trimpot 3314 Sealed is a surface mount variable resistor with a resistance of 470 ohms and a tolerance of 20%. It has a maximum power dissipation of 250 milliwatts and operates over a temperature range of -55 to 125 degrees Celsius. The resistor is packaged in tape and reel quantities of 500 and features a cermet technology construction. It is not Reach SVHC compliant.
Sign in to ask questions about the Bourns 3314J-1-471E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3314J-1-471E technical specifications.
| Depth | 4.5mm |
| Height | 0.1inch |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| Series | Trimpot® 3314 - Sealed |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314J-1-471E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.