
The Bourns Trimpot 3314 Sealed is a surface mount cermet resistor with a resistance of 1MR and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel quantities of 500 and is compliant with RoHS regulations. It is not compliant with Reach SVHC regulations.
Bourns 3314J-2-105E technical specifications.
| Height | 0.1inch |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314J-2-105E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
