The Trimpot 3314 Sealed Linear 5kR 20% 250mW Surface Mount is a surface mount variable resistor with a linear taper and a maximum power dissipation of 250mW. It has a resistance of 5kR with a tolerance of 20%. The resistor is packaged in a tape and reel format and is RoHS compliant. It operates over a temperature range of -55°C to 125°C.
Bourns 3314J-2-502E technical specifications.
| Depth | 5mm |
| Height | 0.1inch |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314J-2-502E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
