The 3314J-3-202E is a 1kΩ 20% Cermet resistor from Bourns, packaged in a 5mm x 5mm SMD/SMT package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and available in quantities of 500 per reel. It is a single-turn, chip resistor with a resistance of 2kΩ.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 2kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3314 |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |