
The Trimpot 3314 Sealed is a surface mount variable resistor with a maximum power dissipation of 250mW and a tolerance of 20%. It has a resistance of 10kR and is available in a tape and reel packaging with 200 pieces per package. The resistor is made of cermet technology and is suitable for use in high-temperature environments, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Bourns 3314S-2-103E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3314S-2-103E technical specifications.
| Depth | 4.95mm |
| Height | 0.221inch |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314S-2-103E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.