
The Bourns Trimpot 3314 Sealed is a surface mount variable resistor with a maximum power dissipation of 250mW and a tolerance of 20%. It is available in a tape and reel packaging with 1000 units per package. The resistor is made of cermet material and has a resistance of 10kR. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Bourns 3314S-2-103G technical specifications.
| Depth | 4.95mm |
| Height | 0.221inch |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.177inch |
| RoHS | Compliant |
No datasheet is available for this part.
