
The Trimpot 3314 Sealed is a surface mount variable resistor with a resistance of 100kR and a tolerance of 20%. It has a maximum power dissipation of 250mW and is available in a tape and reel packaging with 200 pieces per package. The resistor is made of cermet material and is RoHS compliant. It has a height of 0.221inch, length of 0.197inch, and width of 0.177inch, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Bourns 3314S-2-104E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3314S-2-104E technical specifications.
| Height | 0.221inch |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314S-2-104E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.