The Trimpot 3314 Sealed is a surface mount variable resistor with a resistance of 1MR and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a tape and reel format with 200 units per package. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Bourns 3314S-2-105E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3314S-2-105E technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.221inch |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314S-2-105E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.