
The Bourns Trimpot 3314 Sealed is a 2MR cermet variable resistor with a 20% tolerance, packaged in a surface mount SMD/SMT package. It has a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 125°C. The resistor is available in a tape and reel packaging with 200 units per package. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Bourns 3314S-2-205E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3314S-2-205E technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.221inch |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Resistance | 2MR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314S-2-205E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.