
The Trimpot 3314 Sealed is a surface mount variable resistor with a resistance of 50R and a tolerance of 20%. It has a maximum power dissipation of 250mW and operates between -55°C and 125°C. The resistor is packaged in tape and reel quantities of 200 and is RoHS compliant. It is a single-turn, cermet type resistor with a height of 0.221inch, length of 0.197inch, and width of 0.177inch.
Sign in to ask questions about the Bourns 3314S-2-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3314S-2-500E technical specifications.
| Height | 0.221inch |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314S-2-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.