
1k Ohm Cermet trimmer potentiometer with a linear taper and 20% resistance tolerance. Surface mount device featuring J-hook terminations and a maximum power dissipation of 250mW. Operating temperature range from -55°C to 125°C. Dimensions include 5.01mm length, 5.56mm depth, and 4.98mm width. Packaged on tape and reel.
Sign in to ask questions about the Bourns 3314Z-1-102E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3314Z-1-102E technical specifications.
| Color | Natural |
| Depth | 5.56mm |
| Height | 0.227inch |
| Length | 5.01mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| Weight | 0.283g |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314Z-1-102E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
