
Cermet trimmer resistor with 2k Ohm resistance and 20% tolerance. Features a linear taper, 0.25W power dissipation, and 1 electrical/mechanical turn. Surface mountable with J-hook termination, designed for tape and reel packaging. Operates across a -55°C to 125°C temperature range.
Bourns 3314Z-1-202E technical specifications.
| Color | Natural |
| Depth | 5.56mm |
| Height | 0.227inch |
| Length | 5.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| Weight | 0.283g |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314Z-1-202E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.