Cermet trimmer potentiometer, 0.25W power dissipation, 20kΩ resistance with 20% tolerance. Features a single turn, linear taper, and J-hook termination for surface mounting. Operates within a -55°C to 125°C temperature range, with a temperature coefficient of ±100ppm/°C. This rectangular component measures 5.56mm deep, 4.7mm high, and 5.05mm long, packaged on tape and reel. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3314Z-1-203E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Depth | 5.56mm |
| Height | 0.227inch |
| Lead Free | Contains Lead |
| Length | 0.219inch |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| Weight | 0.283g |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314Z-1-203E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
