
The Bourns 3314Z-GA4-202E is a surface mount cermet trimpot with a resistance of 2kR and a tolerance of 20%. It has a maximum power dissipation of 250mW and is available in a package quantity of 200. The trimpot measures 0.197inch in width, 0.219inch in length, and 0.227inch in height. It operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Bourns 3314Z-GA4-202E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3314Z-GA4-202E technical specifications.
| Depth | 5.56mm |
| Height | 0.227inch |
| Length | 0.219inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Resistance | 2kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3314 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3314Z-GA4-202E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
