
This 2-channel mechanical encoder features a vertical orientation and operates within a temperature range of -40°C to 125°C. It is available in bulk packaging with 50 units per package. The encoder is RoHS compliant and has a termination type of PC Pin. The contact plating consists of copper, tin, silver, and matte, and the encoder is not a built-in switch. It is designed for panel and through-hole mounting.
Sign in to ask questions about the Bourns 3315R-111-016L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3315R-111-016L technical specifications.
| Built in Switch | No |
| Contact Plating | Copper, Tin, Silver, Matte |
| Detent | No |
| Encoder Type | Mechanical |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3315 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3315R-111-016L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.